
GP15B-E3/54 | |
|---|---|
DigiKey Part Number | 112-GP15B-E3/54TR-ND - Tape & Reel (TR) 112-GP15B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP15B-E3/54 |
Description | DIODE STANDARD 100V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.33600 | kr.23.36 |
| 100 | kr.2.20610 | kr.220.61 |
| 500 | kr.1.76026 | kr.880.13 |
| 1.000 | kr.1.63085 | kr.1,630.85 |
| 2.000 | kr.1.48247 | kr.2,964.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13767 | kr.4,550.68 |
| 8.000 | kr.1.12400 | kr.8,992.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

