
GP10M-E3/54 | |
|---|---|
DigiKey Part Number | GP10M-E3/54GITR-ND - Tape & Reel (TR) GP10M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP10M-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW56-TR | Vishay General Semiconductor - Diodes Division | 2.390 | BYW56CT-ND | kr.15.41000 | MFR Recommended |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | kr.0.49978 | Similar |
| EGP10K | onsemi | 8.591 | EGP10KCT-ND | kr.4.12000 | Similar |
| MUR2100EG | onsemi | 6.331 | MUR2100EGOS-ND | kr.10.02000 | Similar |
| PR1007G-T | Diodes Incorporated | 5.000 | 31-PR1007G-TTR-ND | kr.0.57548 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.26200 | kr.52.62 |
| 100 | kr.3.46730 | kr.346.73 |
| 500 | kr.2.69526 | kr.1,347.63 |
| 1.000 | kr.2.44661 | kr.2,446.61 |
| 2.000 | kr.2.23733 | kr.4,474.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.99013 | kr.10,945.72 |
| 11.000 | kr.1.85349 | kr.20,388.39 |
| 16.500 | kr.1.78389 | kr.29,434.19 |
| 27.500 | kr.1.70574 | kr.46,907.85 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

