Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10G-E3/54

DigiKey Part Number
GP10G-E3/54GITR-ND - Tape & Reel (TR)
GP10G-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP10G-E3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYW53-TRVishay General Semiconductor - Diodes Division24.322112-BYW53-TRCT-NDkr.15.41000MFR Recommended
1N4004GSMC Diode Solutions01N4004GSMC-NDkr.0.17746Similar
1N4004Gonsemi66.6471N4004GOS-NDkr.1.52000Similar
D4G-TDiodes Incorporated4.814D4G-TDICT-NDkr.2.16000Similar
EGP10Gonsemi3.949EGP10GCT-NDkr.4.56000Similar
In-Stock: 5.121
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.26200kr.52.62
100kr.3.46730kr.346.73
500kr.2.69526kr.1,347.63
1.000kr.2.44661kr.2,446.61
2.000kr.2.23733kr.4,474.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.99013kr.10,945.72
11.000kr.1.85349kr.20,388.39
16.500kr.1.78389kr.29,434.19
27.500kr.1.70574kr.46,907.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250