Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GP10-4004-E3/53 | |
|---|---|
DigiKey Part Number | GP10-4004-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10-4004-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10-4004E-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4004E-E3/53-ND | kr.2.76408 | Parametric Equivalent |
| GP10G-E3/54 | Vishay General Semiconductor - Diodes Division | 5.121 | GP10G-E3/54GICT-ND | kr.8.37000 | Parametric Equivalent |
| GP10G-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10G-E3/73-ND | kr.2.07867 | Parametric Equivalent |
| GP10GE-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10GE-E3/53-ND | kr.2.24357 | Parametric Equivalent |
| GP10GE-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10GE-E3/54-ND | kr.2.76407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.75059 | kr.15,755.31 |
| Unit Price without VAT: | kr.1.75059 |
|---|---|
| Unit Price with VAT: | kr.2.18824 |


