
GP08J-E3/54 | |
|---|---|
DigiKey Part Number | GP08J-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GP08J-E3/54 |
Description | DIODE STD 600V 800MA DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | kr.2.07867 | kr.22,865.37 |
| Unit Price without VAT: | kr.2.07867 |
|---|---|
| Unit Price with VAT: | kr.2.59834 |



