
| GP02-30-E3/73 | |
|---|---|
| DigiKey Part Number | GP02-30-E3/73GICT-ND - Cut Tape (CT) GP02-30-E3/73GITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | GP02-30-E3/73 | 
| Description | DIODE STD 3000V 250MA DO204AL | 
| Customer Reference | |
| Detailed Description | Diode 3000 V 250mA Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GP02-30-E3/73 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 3000 V | |
| Current - Average Rectified (Io) | 250mA | |
| Voltage - Forward (Vf) (Max) @ If | 3 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 2 µs | |
| Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Operating Temperature - Junction | -65°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 10 | kr.2.22700 | kr.22.27 | 
| 100 | kr.2.12990 | kr.212.99 | 
| 500 | kr.1.74528 | kr.872.64 | 
| 1.000 | kr.1.57414 | kr.1,574.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.53331 | kr.4,599.93 | 
| 6.000 | kr.1.39232 | kr.8,353.92 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark