
GP02-20-E3/73 | |
|---|---|
DigiKey Part Number | GP02-20-E3/73GICT-ND - Cut Tape (CT) GP02-20-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP02-20-E3/73 |
Description | DIODE STD 2000V 250MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | GP02-20-E3/73 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 2000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.98863 | kr.8,965.89 |
| Unit Price without VAT: | kr.2.98863 |
|---|---|
| Unit Price with VAT: | kr.3.73579 |

