GLL4744-E3/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.27668
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.75270
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.13981
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.65781
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.30.65765
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.36.02749
Datasheet
Zener Diode 15 V 1 W ±10% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4744-E3/97

DigiKey Part Number
GLL4744-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4744-E3/97
Description
DIODE ZENER 15V 1W DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±10% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLL4744-E3/96Vishay General Semiconductor - Diodes Division0GLL4744-E3/96-NDkr.3.27668Parametric Equivalent
GLL4744A-E3/97Vishay General Semiconductor - Diodes Division0GLL4744A-E3/97-NDkr.2.75270Parametric Equivalent
1N4744AURMicrochip Technology01N4744AUR-NDkr.23.13981Similar
1N4744UR-1Microchip Technology0150-1N4744UR-1-NDkr.30.65781Similar
CDLL4744Microchip Technology0CDLL4744-NDkr.30.65765Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.27666kr.16,383.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.27666
Unit Price with VAT:kr.4.09583