
GL34JHE3/98 | |
|---|---|
DigiKey Part Number | 112-GL34JHE3/98TR-ND - Tape & Reel (TR) 112-GL34JHE3/98CT-ND - Cut Tape (CT) 112-GL34JHE3/98DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34JHE3/98 |
Description | DIODE STD 600V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96289 | kr.2,407.22 |
| 5.000 | kr.0.87766 | kr.4,388.30 |
| Unit Price without VAT: | kr.0.96289 |
|---|---|
| Unit Price with VAT: | kr.1.20361 |

