Diode 600 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34JHE3/98

DigiKey Part Number
112-GL34JHE3/98TR-ND - Tape & Reel (TR)
112-GL34JHE3/98CT-ND - Cut Tape (CT)
112-GL34JHE3/98DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34JHE3/98
Description
DIODE STD 600V 500MA DO213AA
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-213AA (GL34)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL34JHE3_A/HVishay General Semiconductor - Diodes Division0112-GL34JHE3_A/HTR-NDkr.1.82935MFR Recommended
GL34J-E3/83Vishay General Semiconductor - Diodes Division9.365GL34J-E3/83GICT-NDkr.8.75000Parametric Equivalent
GL34J-E3/98Vishay General Semiconductor - Diodes Division12.499GL34J-E3/98GICT-NDkr.8.75000Parametric Equivalent
GL34JHE3_A/IVishay General Semiconductor - Diodes Division0112-GL34JHE3_A/ITR-NDkr.1.84841Parametric Equivalent
In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95386kr.2,384.65
5.000kr.0.86943kr.4,347.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.95386
Unit Price with VAT:kr.1.19233