GL34DHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.127
Unit Price: kr.8.75000
Datasheet
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34DHE3_A/H

DigiKey Part Number
112-GL34DHE3_A/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL34DHE3_A/H
Description
DIODE STD 200V 500MA DO213AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Series
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DO-213AA (GL34)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL34D-E3/83Vishay General Semiconductor - Diodes Division0GL34D-E3/83GICT-NDkr.8.75000Parametric Equivalent
GL34D-E3/98Vishay General Semiconductor - Diodes Division5.127GL34D-E3/98GICT-NDkr.8.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.82935kr.18,293.50
Unit Price without VAT:kr.1.82935
Unit Price with VAT:kr.2.28669