


GI510-E3/54 | |
|---|---|
DigiKey Part Number | 112-GI510-E3/54TR-ND - Tape & Reel (TR) 112-GI510-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI510-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | GI510-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 9.4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.98000 | kr.3.98 |
| 10 | kr.2.52200 | kr.25.22 |
| 100 | kr.2.43950 | kr.243.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.99315 | kr.2,790.41 |
| Unit Price without VAT: | kr.3.98000 |
|---|---|
| Unit Price with VAT: | kr.4.97500 |



