
GF1D-E3/67A | |
|---|---|
DigiKey Part Number | GF1D-E3/67AGITR-ND - Tape & Reel (TR) GF1D-E3/67AGICT-ND - Cut Tape (CT) GF1D-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1D-E3/67A |
Description | DIODE STANDARD 200V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1D-E3/67A Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.74600 | kr.67.46 |
| 100 | kr.4.49440 | kr.449.44 |
| 500 | kr.3.52998 | kr.1,764.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.06137 | kr.4,592.06 |
| 3.000 | kr.2.82540 | kr.8,476.20 |
| 4.500 | kr.2.70521 | kr.12,173.44 |
| 7.500 | kr.2.57017 | kr.19,276.28 |
| 10.500 | kr.2.49021 | kr.26,147.20 |
| 15.000 | kr.2.41253 | kr.36,187.95 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


