GDZ8V2B-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 250.331
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 2.843
Unit Price: kr.1.84000
Datasheet
Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ8V2B-HG3-08

DigiKey Part Number
GDZ8V2B-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ8V2B-HG3-08
Description
DIODE ZENER 8.2V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ8V2B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ8V2B-HG3_A08TR-NDkr.0.40915MFR Recommended
UDZ8V2B-7Diodes Incorporated031-UDZ8V2B-7CT-NDkr.1.90000Upgrade
MM3Z8V2ST1Gonsemi250.331MM3Z8V2ST1GOSCT-NDkr.1.08000Similar
PDZ8.2B,115Nexperia USA Inc.01727-5158-1-NDkr.1.08000Similar
SZMM3Z8V2ST1Gonsemi0SZMM3Z8V2ST1GOSCT-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types