GDZ4V7B-HG3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Upgrade


Diodes Incorporated
In Stock: 875
Unit Price: kr.1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1.335
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 53
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 74.987
Unit Price: kr.0.27376
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 86.700
Unit Price: kr.1.84000
Datasheet
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ4V7B-HG3-18

DigiKey Part Number
GDZ4V7B-HG3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ4V7B-HG3-18
Description
DIODE ZENER 4.7V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ4V7B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ4V7B-HG3_A18TR-NDkr.0.43129MFR Recommended
UDZ4V7B-7Diodes Incorporated875UDZ4V7B-7DICT-NDkr.1.46000Upgrade
BZT52C4V7S-7-FDiodes Incorporated13BZT52C4V7S-FDICT-NDkr.1.59000Similar
CMDZ4L7 TR PBFREECentral Semiconductor Corp1.3351514-CMDZ4L7TRPBFREECT-NDkr.6.53000Similar
MM3Z4V7ST1Gonsemi53MM3Z4V7ST1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types