MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GDZ4V7B-HG3-08 | |
|---|---|
DigiKey Part Number | GDZ4V7B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ4V7B-HG3-08 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ4V7B-HG3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ4V7B-HG3_A08TR-ND | kr.0.40915 | MFR Recommended |
| UDZ4V7B-7 | Diodes Incorporated | 875 | UDZ4V7B-7DICT-ND | kr.1.46000 | Upgrade |
| BZT52C4V7S-7-F | Diodes Incorporated | 13 | BZT52C4V7S-FDICT-ND | kr.1.59000 | Similar |
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1.335 | 1514-CMDZ4L7TRPBFREECT-ND | kr.6.53000 | Similar |
| MM3Z4V7ST1G | onsemi | 53 | MM3Z4V7ST1GOSCT-ND | kr.1.08000 | Similar |






