Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

GDZ4V3B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ4V3B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ4V3B-G3-08 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ4V3B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ4V3B-E3-08-ND | kr.0.41989 | Parametric Equivalent |
| GDZ4V3B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ4V3B-E3-18-ND | kr.0.44248 | Parametric Equivalent |
| GDZ4V3B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ4V3B-G3-18-ND | kr.0.44248 | Parametric Equivalent |
| UDZ4V3B-7 | Diodes Incorporated | 0 | UDZ4V3B-7-ND | kr.0.26569 | Upgrade |
| CMDZ5229B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5229BBKPBFREE-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41989 | kr.6,298.35 |
| 30.000 | kr.0.41300 | kr.12,390.00 |
| Unit Price without VAT: | kr.0.41989 |
|---|---|
| Unit Price with VAT: | kr.0.52486 |






