GDZ3V6B-HG3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Similar


Diodes Incorporated
In Stock: 16
Unit Price: kr.1.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 546
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ3V6B-HG3-18

DigiKey Part Number
GDZ3V6B-HG3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ3V6B-HG3-18
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ3V6B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ3V6B-HG3_A18TR-NDkr.0.43129MFR Recommended
BZT52C3V6S-7-FDiodes Incorporated16BZT52C3V6S-FDICT-NDkr.1.59000Similar
PZU3.6B2A,115Nexperia USA Inc.5461727-7366-1-NDkr.1.59000Similar
SZMM3Z3V6T1Gonsemi0488-SZMM3Z3V6T1GCT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types