MFR Recommended

GDZ3V6B-HE3-08 | |
|---|---|
DigiKey Part Number | GDZ3V6B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ3V6B-HE3-08 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ3V6B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ3V6B-HE3_A08TR-ND | kr.0.40915 | MFR Recommended |
| UDZ3V6B-7 | Diodes Incorporated | 0 | UDZ3V6B-7DITR-ND | kr.0.00000 | Similar |



