Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| GDZ30B-HG3_A18 | |
|---|---|
| DigiKey Part Number | 112-GDZ30B-HG3_A18TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GDZ30B-HG3_A18 | 
| Description | DIODE ZENER 30V 200MW SOD323 | 
| Customer Reference | |
| Detailed Description | Zener Diode 30 V 200 mW ±2.5% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2.5% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 200 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark