
GDZ2V4B-E3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ2V4B-E3-08TR-ND - Tape & Reel (TR) 112-GDZ2V4B-E3-08CT-ND - Cut Tape (CT) 112-GDZ2V4B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V4B-E3-08 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5221B TR PBFREE | Central Semiconductor Corp | 175 | 1514-CMDZ5221BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62300 | kr.16.23 |
| 100 | kr.1.02070 | kr.102.07 |
| 500 | kr.0.75902 | kr.379.51 |
| 1.000 | kr.0.67439 | kr.674.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56669 | kr.1,700.07 |
| 6.000 | kr.0.51235 | kr.3,074.10 |
| 9.000 | kr.0.48464 | kr.4,361.76 |
| 15.000 | kr.0.45348 | kr.6,802.20 |
| 21.000 | kr.0.43503 | kr.9,135.63 |
| 30.000 | kr.0.41709 | kr.12,512.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


