GDZ2V0B-HG3_A18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for GDZ2V0B-HG3_A18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ2V0B-HG3_A18

DigiKey Part Number
112-GDZ2V0B-HG3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ2V0B-HG3_A18
Description
DIODE ZENER 2V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±4.5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ2V0B-HE3_A08Vishay General Semiconductor - Diodes Division0112-GDZ2V0B-HE3_A08TR-NDkr.0.40915Parametric Equivalent
GDZ2V0B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ2V0B-HE3_A18TR-NDkr.0.43129Parametric Equivalent
GDZ2V0B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ2V0B-HG3_A08TR-NDkr.0.40915Parametric Equivalent
BZX38450-B2V0-QXNexperia USA Inc.01727-BZX38450-B2V0-QXTR-NDkr.0.00000Parametric Equivalent
BZX38450-B2V0XNexperia USA Inc.01727-BZX38450-B2V0XTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43129kr.4,312.90
20.000kr.0.39475kr.7,895.00
30.000kr.0.37614kr.11,284.20
50.000kr.0.35523kr.17,761.50
70.000kr.0.34284kr.23,998.80
100.000kr.0.33080kr.33,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.43129
Unit Price with VAT:kr.0.53911