GDZ24B-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41989
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44248
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 32.237
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.939
Unit Price: kr.1.59000
Datasheet
Zener Diode 24 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ24B-G3-18

DigiKey Part Number
GDZ24B-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ24B-G3-18
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ24B-E3-08Vishay General Semiconductor - Diodes Division0GDZ24B-E3-08-NDkr.0.41989Parametric Equivalent
GDZ24B-E3-18Vishay General Semiconductor - Diodes Division0GDZ24B-E3-18-NDkr.0.44248Parametric Equivalent
GDZ24B-G3-08Vishay General Semiconductor - Diodes Division0GDZ24B-G3-08-NDkr.0.37581Parametric Equivalent
CMDZ5252B BK PBFREECentral Semiconductor Corp01514-CMDZ5252BBKPBFREE-NDkr.0.00000Similar
CMDZ5252B TR PBFREECentral Semiconductor Corp01514-CMDZ5252BTRPBFREECT-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39649kr.3,964.90
20.000kr.0.36237kr.7,247.40
30.000kr.0.36125kr.10,837.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.39649
Unit Price with VAT:kr.0.49561