Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ22B-HG3_A08 | |
|---|---|
DigiKey Part Number | 112-GDZ22B-HG3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ22B-HG3_A08 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2.11% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.11% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ22B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ22B-HE3_A08TR-ND | kr.0.40915 | Parametric Equivalent |
| GDZ22B-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ22B-HE3_A18TR-ND | kr.0.43129 | Parametric Equivalent |
| GDZ22B-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ22B-HG3_A18TR-ND | kr.0.43129 | Parametric Equivalent |
| PDZ22BZ | Nexperia USA Inc. | 0 | 1727-8528-1-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40915 | kr.6,137.25 |
| 30.000 | kr.0.37614 | kr.11,284.20 |
| 45.000 | kr.0.35933 | kr.16,169.85 |
| 75.000 | kr.0.34043 | kr.25,532.25 |
| 105.000 | kr.0.32924 | kr.34,570.20 |
| 150.000 | kr.0.32493 | kr.48,739.50 |
| Unit Price without VAT: | kr.0.40915 |
|---|---|
| Unit Price with VAT: | kr.0.51144 |


