GDZ18B-HE3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40915
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet
Image for GDZ18B-HE3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ18B-HE3_A08

DigiKey Part Number
112-GDZ18B-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ18B-HE3_A08
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2.19% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
65 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.19%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ18B-HE3_A18Vishay General Semiconductor - Diodes Division0112-GDZ18B-HE3_A18TR-NDkr.0.43129Parametric Equivalent
GDZ18B-HG3_A08Vishay General Semiconductor - Diodes Division0112-GDZ18B-HG3_A08TR-NDkr.0.40915Parametric Equivalent
GDZ18B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ18B-HG3_A18TR-NDkr.0.43129Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40915kr.6,137.25
30.000kr.0.40031kr.12,009.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.40915
Unit Price with VAT:kr.0.51144