GDZ13B-HG3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43129
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 2.890
Unit Price: kr.2.22000
Datasheet
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ13B-HG3-18

DigiKey Part Number
GDZ13B-HG3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ13B-HG3-18
Description
DIODE ZENER 13V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ13B-HG3_A18Vishay General Semiconductor - Diodes Division0112-GDZ13B-HG3_A18TR-NDkr.0.43129MFR Recommended
MM3Z13VST1Gonsemi28MM3Z13VST1GOSCT-NDkr.1.08000Similar
MM3Z13VT1Gonsemi1.570MM3Z13VT1GOSCT-NDkr.1.01000Similar
SZMM3Z13VST1Gonsemi2.890SZMM3Z13VST1GOSCT-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types