GDZ10B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.911
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37996
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.523
Unit Price: kr.2.44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.86000
Datasheet
Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ10B-E3-18

DigiKey Part Number
GDZ10B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ10B-E3-18
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±4%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ10B-E3-08Vishay General Semiconductor - Diodes Division18.911112-GDZ10B-E3-08CT-NDkr.2.69000Parametric Equivalent
GDZ10B-G3-08Vishay General Semiconductor - Diodes Division0GDZ10B-G3-08-NDkr.0.37996Parametric Equivalent
GDZ10B-G3-18Vishay General Semiconductor - Diodes Division9.523112-GDZ10B-G3-18CT-NDkr.2.44000Parametric Equivalent
CMDZ10L TR PBFREECentral Semiconductor Corp01514-CMDZ10LTRPBFREETR-NDkr.0.00000Similar
CMDZ5240B BK PBFREECentral Semiconductor Corp01514-CMDZ5240BBKPBFREE-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44737kr.4,473.70
20.000kr.0.41756kr.8,351.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.44737
Unit Price with VAT:kr.0.55921