
| GBU8B-E3/45 | |
|---|---|
| DigiKey Part Number | GBU8B-E3/45GI-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBU8B-E3/45 | 
| Description | BRIDGE RECT 1PHASE 100V 3.9A GBU | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 100 V | |
| Current - Average Rectified (Io) | 3.9 A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, GBU | |
| Supplier Device Package | GBU | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 | 
| 20 | kr.10.19500 | kr.203.90 | 
| 100 | kr.7.90910 | kr.790.91 | 
| 500 | kr.6.48998 | kr.3,244.99 | 
| 1.000 | kr.5.63776 | kr.5,637.76 | 
| 2.000 | kr.5.46813 | kr.10,936.26 | 
| 5.000 | kr.5.28000 | kr.26,400.00 | 
| Unit Price without VAT: | kr.17.79000 | 
|---|---|
| Unit Price with VAT: | kr.22.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark