
GBU4A-E3/51 | |
|---|---|
DigiKey Part Number | 112-GBU4A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4A-E3/51 |
Description | BRIDGE RECT 1PHASE 50V 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4A-E3/51 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.11.78600 | kr.117.86 |
| 250 | kr.7.11272 | kr.1,778.18 |
| 500 | kr.6.50864 | kr.3,254.32 |
| 1.000 | kr.6.00049 | kr.6,000.49 |
| 2.000 | kr.5.57331 | kr.11,146.62 |
| 5.000 | kr.5.11132 | kr.25,556.60 |
| 10.000 | kr.4.94520 | kr.49,452.00 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |


