
| GBL06E-E3/P | |
|---|---|
| DigiKey Part Number | 112-GBL06E-E3/P-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBL06E-E3/P | 
| Description | BRIDGE RECT 1PHASE 600V 3A GBL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 600 V | |
| Current - Average Rectified (Io) | 3 A | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, GBL | |
| Supplier Device Package | GBL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 | 
| 20 | kr.7.46900 | kr.149.38 | 
| 100 | kr.5.87520 | kr.587.52 | 
| 500 | kr.4.67828 | kr.2,339.14 | 
| 1.000 | kr.4.44864 | kr.4,448.64 | 
| 2.000 | kr.3.63840 | kr.7,276.80 | 
| Unit Price without VAT: | kr.13.57000 | 
|---|---|
| Unit Price with VAT: | kr.16.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark