Parametric Equivalent

FESB8JT-M3/I | |
|---|---|
DigiKey Part Number | 112-FESB8JT-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FESB8JT-M3/I |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Supplier Device Package TO-263AB (D2PAK) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FESB8JTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FESB8JTHM3/ITR-ND | kr.9.91790 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.31959 | kr.6,655.67 |
| Unit Price without VAT: | kr.8.31959 |
|---|---|
| Unit Price with VAT: | kr.10.39949 |


