FESB8GTHM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.7.33736
Datasheet
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FESB8GTHM3/I

DigiKey Part Number
112-FESB8GTHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FESB8GTHM3/I
Description
DIODE STANDARD 400V 8A TO263AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 400 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
85pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
400 V
Mounting Type
Current - Average Rectified (Io)
8A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Supplier Device Package
TO-263AB (D2PAK)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FESB8GT-M3/IVishay General Semiconductor - Diodes Division0112-FESB8GT-M3/ITR-NDkr.7.33736Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.8.97863kr.7,182.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.97863
Unit Price with VAT:kr.11.22329