
ESH2D-E3/5BT | |
|---|---|
DigiKey Part Number | ESH2D-E3/5BTGITR-ND - Tape & Reel (TR) ESH2D-E3/5BTGICT-ND - Cut Tape (CT) ESH2D-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2D-E3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-13-F | Diodes Incorporated | 30.618 | ES2D-FDICT-ND | kr.0.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.61400 | kr.36.14 |
| 100 | kr.2.34260 | kr.234.26 |
| 500 | kr.1.79346 | kr.896.73 |
| 1.000 | kr.1.61645 | kr.1,616.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.38002 | kr.4,416.06 |
| 6.400 | kr.1.26847 | kr.8,118.21 |
| 9.600 | kr.1.21164 | kr.11,631.74 |
| 16.000 | kr.1.14779 | kr.18,364.64 |
| 22.400 | kr.1.10998 | kr.24,863.55 |
| 32.000 | kr.1.07324 | kr.34,343.68 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

