
ESH1D-E3/61T | |
|---|---|
DigiKey Part Number | 112-ESH1D-E3/61TTR-ND - Tape & Reel (TR) 112-ESH1D-E3/61TCT-ND - Cut Tape (CT) 112-ESH1D-E3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1D-E3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70700 | kr.27.07 |
| 100 | kr.1.73270 | kr.173.27 |
| 500 | kr.1.31174 | kr.655.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.07777 | kr.1,939.99 |
| 3.600 | kr.0.97893 | kr.3,524.15 |
| 5.400 | kr.0.92855 | kr.5,014.17 |
| 9.000 | kr.0.87191 | kr.7,847.19 |
| 12.600 | kr.0.83837 | kr.10,563.46 |
| 18.000 | kr.0.80576 | kr.14,503.68 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

