


ES3G-E3/9AT | |
---|---|
DigiKey Part Number | ES3G-E3/9ATGITR-ND - Tape & Reel (TR) ES3G-E3/9ATGICT-ND - Cut Tape (CT) ES3G-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3G-E3/9AT |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.98400 | kr.19.84 |
100 | kr.1.93600 | kr.193.60 |
500 | kr.1.65184 | kr.825.92 |
1.000 | kr.1.54810 | kr.1,548.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.19585 | kr.4,185.48 |
7.000 | kr.1.15200 | kr.8,064.00 |
10.500 | kr.1.14616 | kr.12,034.68 |
17.500 | kr.1.11520 | kr.19,516.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |