ES3BHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.14506
Datasheet

Similar


onsemi
In Stock: 21.630
Unit Price: kr.6.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 83.395
Unit Price: kr.4.81000
Datasheet

Similar


STMicroelectronics
In Stock: 5.133
Unit Price: kr.5.77000
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3BHE3/9AT

DigiKey Part Number
ES3BHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3BHE3/9AT
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3BHE3_A/IVishay General Semiconductor - Diodes Division0ES3BHE3_A/I-NDkr.2.14506Direct
ES3Bonsemi21.630ES3BFSCT-NDkr.6.09000Similar
S3B-13-FDiodes Incorporated83.395S3B-FDICT-NDkr.4.81000Similar
STTH302SSTMicroelectronics5.133497-5230-1-NDkr.5.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types