Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3A-E3/9AT

DigiKey Part Number
112-ES3A-E3/9ATTR-ND - Tape & Reel (TR)
112-ES3A-E3/9ATCT-ND - Cut Tape (CT)
112-ES3A-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3A-E3/9AT
Description
DIODE STANDARD 50V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L60SSTMicroelectronics17.313497-2454-1-NDkr.4.25000Direct
S3A-13-FDiodes Incorporated177.899S3A-FDICT-NDkr.4.76000Similar
STTH302SSTMicroelectronics5.195497-5230-1-NDkr.5.71000Similar
In-Stock: 1.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.19100kr.41.91
100kr.2.73000kr.273.00
500kr.2.10222kr.1,051.11
1.000kr.1.89997kr.1,899.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.61213kr.5,642.45
7.000kr.1.48758kr.10,413.06
10.500kr.1.42413kr.14,953.36
17.500kr.1.35284kr.23,674.70
24.500kr.1.31064kr.32,110.68
35.000kr.1.26962kr.44,436.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000