


ES3A-E3/57T | |
|---|---|
DigiKey Part Number | ES3A-E3/57TGITR-ND - Tape & Reel (TR) ES3A-E3/57TGICT-ND - Cut Tape (CT) ES3A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3A-E3/57T |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3A-E3/57T Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.19100 | kr.41.91 |
| 100 | kr.2.73000 | kr.273.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.94429 | kr.1,652.65 |
| 1.700 | kr.1.76699 | kr.3,003.88 |
| 2.550 | kr.1.67664 | kr.4,275.43 |
| 4.250 | kr.1.57505 | kr.6,693.96 |
| 5.950 | kr.1.51488 | kr.9,013.54 |
| 8.500 | kr.1.45640 | kr.12,379.40 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

