
ES2GHE3_A/H | |
|---|---|
DigiKey Part Number | ES2GHE3_A/HGITR-ND - Tape & Reel (TR) ES2GHE3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2GHE3_A/H |
Description | DIODE STANDARD 300V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.61400 | kr.36.14 |
| 100 | kr.2.34260 | kr.234.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.68627 | kr.1,264.70 |
| 1.500 | kr.1.52617 | kr.2,289.26 |
| 2.250 | kr.1.44453 | kr.3,250.19 |
| 3.750 | kr.1.35275 | kr.5,072.81 |
| 5.250 | kr.1.29840 | kr.6,816.60 |
| 7.500 | kr.1.24555 | kr.9,341.62 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |











