ES2FHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.27779
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.770
Unit Price: kr.5.83000
Datasheet
Diode 300 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2FHE3_A/H

DigiKey Part Number
ES2FHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2FHE3_A/H
Description
DIODE STANDARD 300V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Mfr
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
300 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2FHE3_A/IVishay General Semiconductor - Diodes Division0ES2FHE3_A/I-NDkr.1.27779Parametric Equivalent
ES2GHE3_A/HVishay General Semiconductor - Diodes Division7.770ES2GHE3_A/HGICT-NDkr.5.83000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28835kr.3,865.05
Unit Price without VAT:kr.1.28835
Unit Price with VAT:kr.1.61044