Direct
Similar
Similar

ES2BHE3/5BT | |
|---|---|
DigiKey Part Number | ES2BHE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2BHE3/5BT |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BHE3_A/I | Vishay General Semiconductor - Diodes Division | 5.073 | 112-ES2BHE3_A/ICT-ND | kr.6.28000 | Direct |
| ES2A | onsemi | 16.958 | ES2AFSCT-ND | kr.4.56000 | Similar |
| MURS110T3G | onsemi | 13.121 | MURS110T3GOSCT-ND | kr.3.99000 | Similar |
| RB068L100TE25 | Rohm Semiconductor | 1.004 | RB068L100TE25CT-ND | kr.4.95000 | Similar |
| S2B | onsemi | 3.431 | S2BFSCT-ND | kr.4.88000 | Similar |





