ES2BHE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.263
Unit Price: kr.6.28000
Datasheet

Similar


Comchip Technology
In Stock: 10.323
Unit Price: kr.3.23000
Datasheet

Similar


onsemi
In Stock: 16.958
Unit Price: kr.4.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.748
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 12.621
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 3.431
Unit Price: kr.4.88000
Datasheet
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2BHE3/52T

DigiKey Part Number
ES2BHE3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2BHE3/52T
Description
DIODE STANDARD 100V 2A DO214AA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2BHE3_A/HVishay General Semiconductor - Diodes Division11.263ES2BHE3_A/HGICT-NDkr.6.28000Direct
CGRB202-GComchip Technology10.323641-CGRB202-GCT-NDkr.3.23000Similar
ES2Aonsemi16.958ES2AFSCT-NDkr.4.56000Similar
ESH2BTaiwan Semiconductor Corporation4.7481801-ESH2BCT-NDkr.4.06000Similar
MURS110T3Gonsemi12.621MURS110T3GOSCT-NDkr.3.99000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types