Diode 100 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2B-E3/5BT

DigiKey Part Number
ES2B-E3/5BTGITR-ND - Tape & Reel (TR)
ES2B-E3/5BTGICT-ND - Cut Tape (CT)
ES2B-E3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2B-E3/5BT
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2H100USTMicroelectronics11.381497-6580-1-NDkr.3.74000Direct
ES2Aonsemi16.958ES2AFSCT-NDkr.4.56000Similar
MURS110T3Gonsemi13.121MURS110T3GOSCT-NDkr.3.99000Similar
S2Bonsemi3.431S2BFSCT-NDkr.4.88000Similar
In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.17000kr.31.70
100kr.2.04340kr.204.34
500kr.1.55660kr.778.30
1.000kr.1.39956kr.1,399.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.18972kr.3,807.10
6.400kr.1.09071kr.6,980.54
9.600kr.1.04026kr.9,986.50
16.000kr.0.98357kr.15,737.12
22.400kr.0.95000kr.21,280.00
32.000kr.0.91738kr.29,356.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500