


ES1PB-M3/84A | |
|---|---|
DigiKey Part Number | ES1PB-M3/84AGITR-ND - Tape & Reel (TR) ES1PB-M3/84AGICT-ND - Cut Tape (CT) ES1PB-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PB-M3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.70100 | kr.27.01 |
| 100 | kr.1.73020 | kr.173.02 |
| 500 | kr.1.30984 | kr.654.92 |
| 1.000 | kr.1.17429 | kr.1,174.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00178 | kr.3,005.34 |
| 6.000 | kr.0.91485 | kr.5,489.10 |
| 9.000 | kr.0.87055 | kr.7,834.95 |
| 15.000 | kr.0.82076 | kr.12,311.40 |
| 21.000 | kr.0.79128 | kr.16,616.88 |
| 30.000 | kr.0.76262 | kr.22,878.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

