
ES1C-E3/5AT | |
|---|---|
DigiKey Part Number | ES1C-E3/5ATGITR-ND - Tape & Reel (TR) ES1C-E3/5ATGICT-ND - Cut Tape (CT) ES1C-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1C-E3/5AT |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1C-E3/5AT Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 100 | kr.1.22680 | kr.122.68 |
| 500 | kr.0.91804 | kr.459.02 |
| 1.000 | kr.0.81824 | kr.818.24 |
| 2.000 | kr.0.73405 | kr.1,468.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.60862 | kr.4,564.65 |
| 15.000 | kr.0.55760 | kr.8,364.00 |
| 22.500 | kr.0.53161 | kr.11,961.23 |
| 37.500 | kr.0.50240 | kr.18,840.00 |
| 52.500 | kr.0.48510 | kr.25,467.75 |
| 75.000 | kr.0.46829 | kr.35,121.75 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |











