
| EGP20B-E3/73 | |
|---|---|
| DigiKey Part Number | EGP20B-E3/73GICT-ND - Cut Tape (CT) EGP20B-E3/73GITB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | EGP20B-E3/73 | 
| Description | DIODE STANDARD 100V 2A DO204AC | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
| Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AC (DO-15) | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 | 
| 10 | kr.5.70900 | kr.57.09 | 
| 100 | kr.3.78560 | kr.378.56 | 
| 500 | kr.2.96064 | kr.1,480.32 | 
| 1.000 | kr.2.69510 | kr.2,695.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.47175 | kr.4,943.50 | 
| Unit Price without VAT: | kr.9.02000 | 
|---|---|
| Unit Price with VAT: | kr.11.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark