
EGP10D-E3/54 | |
|---|---|
DigiKey Part Number | EGP10D-E3/54GITR-ND - Tape & Reel (TR) EGP10D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10D-E3/54 |
Description | DIODE STANDARD 200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 22pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 200 | 1N3611-ND | kr.28.02000 | Similar |
| 1N4003RLG | onsemi | 114.245 | 1N4003RLGOSCT-ND | kr.1.65000 | Similar |
| MUR120G | onsemi | 7.327 | MUR120GOS-ND | kr.3.74000 | Similar |
| MUR120RLG | onsemi | 22.202 | MUR120RLGOSCT-ND | kr.3.23000 | Similar |
| MUR220G | onsemi | 1.003 | MUR220GOS-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.02300 | kr.60.23 |
| 100 | kr.3.99170 | kr.399.17 |
| 500 | kr.3.12004 | kr.1,560.02 |
| 1.000 | kr.2.83950 | kr.2,839.50 |
| 2.000 | kr.2.60343 | kr.5,206.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.2.32464 | kr.12,785.52 |
| 11.000 | kr.2.17055 | kr.23,876.05 |
| 16.500 | kr.2.09210 | kr.34,519.65 |
| 27.500 | kr.2.02246 | kr.55,617.65 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

