Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGL41C-E3/97 | |
|---|---|
DigiKey Part Number  | EGL41C-E3/97-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EGL41C-E3/97  | 
Description  | DIODE STANDARD 150V 1A DO213AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 150 V 1A Surface Mount DO-213AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 150 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 150 V  | |
Capacitance @ Vr, F  | 20pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-213AB  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.87681 | kr.4,384.05 | 
| 10.000 | kr.0.80518 | kr.8,051.80 | 
| 15.000 | kr.0.76868 | kr.11,530.20 | 
| 25.000 | kr.0.72767 | kr.18,191.75 | 
| 35.000 | kr.0.70338 | kr.24,618.30 | 
| 50.000 | kr.0.68720 | kr.34,360.00 | 
| Unit Price without VAT: | kr.0.87681 | 
|---|---|
| Unit Price with VAT: | kr.1.09601 | 


