Similar

EGL34GHE3/98 | |
|---|---|
DigiKey Part Number | EGL34GHE3/98-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL34GHE3/98 |
Description | DIODE STD 400V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 400 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-213AA (GL34) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N647UR-1 | Microchip Technology | 236 | 1N647UR-1-ND | kr.23.46000 | Similar |
| CGRM4004-G | Comchip Technology | 0 | 641-1329-1-ND | kr.2.28000 | Similar |



