
EGL34FHE3_B/I | |
|---|---|
DigiKey Part Number  | 112-EGL34FHE3_B/ITR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | EGL34FHE3_B/I  | 
Description  | DIODE STD 300V 500MA DO213AA  | 
Customer Reference  | |
Detailed Description  | Diode 300 V 500mA Surface Mount DO-213AA (GL34)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 300 V  | |
Current - Average Rectified (Io)  | 500mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 500 mA  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 300 V  | |
Capacitance @ Vr, F  | 7pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-213AA (GL34)  | |
Operating Temperature - Junction  | -65°C ~ 175°C  | 

